SN74AHCT1G02DCKT

595-SN74AHCT1G02DCKT
SN74AHCT1G02DCKT

Mfr.:

Description:
Logic Gates Single 2-Input Positive-NOR Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹56.28 ₹562.80
₹50.69 ₹1,267.25
₹44.54 ₹4,454.00
Full Reel (Order in multiples of 250)
₹41.47 ₹10,367.50
₹40.53 ₹40,530.00
₹39.60 ₹99,000.00
₹39.04 ₹1,95,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹11.18
Min:
1

Similar Product

Texas Instruments SN74AHCT1G02DCKR
Texas Instruments
Logic Gates Single 2-Input A 595 -SN74AHCT1G02DCKT A A 595-SN74AHCT1G02DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AHCT
2 Input
SC70-5
1 Output
8 mA
- 8 mA
4.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT1G02
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Pos-NOR Gate

Texas Instruments SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Positive-NOR Gate that performs the Boolean function Y = A × B or Y = A + B positive logic. The Texas Instruments SN74AHCT1G02-Q1 devices are AEC-Q100 qualified for automotive applications.