SN74AHCT1G08DCKR

Texas Instruments
595-SN74AHCT1G08DCKR
SN74AHCT1G08DCKR

Mfr.:

Description:
Logic Gates Single 2-Input A 595 -SN74AHCT1G08DCKT A A 595-SN74AHCT1G08DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 741

Stock:
741
Can Dispatch Immediately
On Order:
30,000
Expected 20-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹12.11 ₹12.11
₹8.01 ₹80.10
₹7.08 ₹177.00
₹5.96 ₹596.00
₹5.50 ₹1,375.00
₹5.12 ₹2,560.00
₹4.94 ₹4,940.00
Full Reel (Order in multiples of 3000)
₹4.47 ₹13,410.00
₹4.29 ₹25,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AHCT
2 Input
SC70-5
1 Output
8 mA
- 8 mA
7.1 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT1G08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT1G08/SN74AHCT1G08-Q1 2-Input Pos-AND Gate

Texas Instruments SN74AHCT1G08/SN74AHCT1G08-Q1 Single 2-Input Positive-AND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. The low ICC current allows this device to be used in power-sensitive or battery-powered applications. The SN74AHCT1G08-Q1 devices are AEC-Q100 qualified for automotive applications.