SN74AHCT1G125DBVT

595-SN74AHCT1G125DBV
SN74AHCT1G125DBVT

Mfr.:

Description:
Buffers & Line Drivers Sngl Bus Buffer Gate W/3-State Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,733

Stock:
11,733 Can Dispatch Immediately
Quantities greater than 11733 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹56.28 ₹562.80
₹50.69 ₹1,267.25
₹44.54 ₹4,454.00
Full Reel (Order in multiples of 250)
₹41.47 ₹10,367.50
₹38.86 ₹19,430.00
₹37.27 ₹37,270.00
₹36.71 ₹91,775.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹13.05
Min:
1

Similar Product

Texas Instruments SN74AHCT1G125DBVR
Texas Instruments
Buffers & Line Drivers Tri-State Single Bus A 595-SN74AHCT1G125 A 595-SN74AHCT1G125DBV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
1 Input
1 Output
Non-Inverting
SOT-23-5
- 8 mA
8 mA
1 uA
4.5 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns
Series: SN74AHCT1G125
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.