SN74AHCT240DW

595-SN74AHCT240DW
SN74AHCT240DW

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 550

Stock:
550 Can Dispatch Immediately
Quantities greater than 550 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02
₹80.13 ₹801.30
₹68.02 ₹1,700.50
₹61.78 ₹6,178.00
₹57.77 ₹14,442.50
₹55.35 ₹27,675.00
₹53.58 ₹53,580.00
₹51.16 ₹1,27,900.00
₹49.94 ₹2,49,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹69.89
Min:
1

Similar Product

Texas Instruments SN74AHCT240DWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHCT240DW A 5 A 595-SN74AHCT240DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
8 Input
8 Output
Inverting
SOIC-20
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.4 ns
Series: SN74AHCT240
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.