SN74AHCT244DW

595-SN74AHCT244DW
SN74AHCT244DW

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Quantities greater than 457 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹74.36 ₹743.60
₹67.09 ₹1,677.25
₹59.26 ₹5,926.00
₹55.54 ₹13,885.00
₹55.35 ₹27,675.00
₹54.42 ₹54,420.00
₹53.11 ₹1,32,775.00
₹52.37 ₹2,61,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹69.89
Min:
1

Similar Product

Texas Instruments SN74AHCT244DWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHCT244DW A 5 A 595-SN74AHCT244DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
8 Input
8 Output
Non-Inverting
SOIC-20
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.4 ns
Series: SN74AHCT244
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT244/SN74AHCT244-Q1 Octal Buffer/Drivers

Texas Instruments SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers enhance the performance and density of 3-state memory-address drivers, clock drivers, and bus-oriented receivers and transmitters. The TI SN74AHC244/SN74AHC244-Q1 includes one inverter gate and executes the Boolean function Y = A. The SN74AHC244-Q1 is AEC-Q100 qualified for automotive applications.