SN74AHCT245DWR

Texas Instruments
595-SN74AHCT245DWR
SN74AHCT245DWR

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74AHCT245DW A 595-SN74AHCT245DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,511

Stock:
1,511
Can Dispatch Immediately
On Order:
2,000
Expected 10-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹55.72 ₹557.20
₹50.13 ₹1,253.25
₹44.07 ₹4,407.00
₹41.09 ₹10,272.50
₹39.42 ₹19,710.00
₹39.14 ₹39,140.00
Full Reel (Order in multiples of 2000)
₹36.62 ₹73,240.00
₹35.69 ₹1,42,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AHCT
8 Circuit
9.5 ns
SOIC-20
TTL
CMOS
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Tri-State Octal Bus
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74AHCT245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers

Texas Instruments SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 4.5V to 5.5V. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74AHCT245/SN74AHCT245-Q1 allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction–control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. For the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The SN74AHCT245-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74AHCT245-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.