SN74AHCT273NSR

Texas Instruments
595-SN74AHCT273NSR
SN74AHCT273NSR

Mfr.:

Description:
Flip-Flops Octal D-Type Flip-Fl op w/Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,012

Stock:
3,012 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹75.48 ₹75.48
₹53.86 ₹538.60
₹48.45 ₹1,211.25
₹42.49 ₹4,249.00
₹39.69 ₹9,922.50
₹38.02 ₹19,010.00
₹37.64 ₹37,640.00
Full Reel (Order in multiples of 2000)
₹35.32 ₹70,640.00
₹34.38 ₹1,37,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHCT
8 Circuit
CMOS
SOIC-20
TTL
Non-Inverting
9.2 ns
- 8 mA
8 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHCT273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT273/SN74AHCT273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74AHCT273/SN74AHCT273-Q1 Octal D-Type Flip-Flops include 8 positive-edge-triggered D-type flip-flops with a direct Clear (CLR) input. These devices are designed to store and synchronize digital data across eight channels. Each flip-flop has a dedicated data input (D) and output (Q), while all flip-flops share a common clock (CLK) and clear (CLR) signal. The outputs change state on the rising edge of the clock signal, provided the clear input is inactive (high). When the clear input is asserted (low), all outputs are asynchronously reset to low, regardless of the clock or data inputs. Typical applications include buffers and storage registers, servers, network switches, memory systems, databases, pattern generators, and shift registers.