SN74AHCT367D

595-SN74AHCT367D
SN74AHCT367D

Mfr.:

Description:
Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Quantities greater than 292 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹72.31 ₹723.10
₹62.43 ₹1,560.75
₹60.01 ₹7,201.20
₹57.03 ₹15,968.40
₹56.56 ₹56,560.00
₹55.35 ₹1,39,482.00
₹54.60 ₹2,73,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹60.57
Min:
1

Similar Product

Texas Instruments SN74AHCT367DR
Texas Instruments
Buffers & Line Drivers Tri-State Hex A 595- SN74AHCT367D A 595- A 595-SN74AHCT367D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
6 Input
6 Output
Non-Inverting
SOIC-Narrow-16
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.8 ns
Series: SN74AHCT367
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT367 Hex Buffer & Line Driver

Texas Instruments SN74AHCT367 Hex Buffer and Line Driver are designed to improve the density and performance of clock drivers, 3-state memory address drivers, and bus-oriented receivers and transmitters. The inputs are TTL-voltage compatible and offer true outputs. This device is a dual 4-line and 2-line buffer/driver with active-low output-enable inputs. Texas Instruments SN74AHCT367 has a latch-up performance that exceeds 100mA per JESD 78, Class II.