SN74AHCT373DBR

Texas Instruments
595-SN74AHCT373DBR
SN74AHCT373DBR

Mfr.:

Description:
Latches Tri-St Octal D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,592

Stock:
1,592 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹42.86 ₹42.86
₹29.63 ₹296.30
₹26.56 ₹664.00
₹24.13 ₹2,413.00
₹22.36 ₹5,590.00
₹21.25 ₹10,625.00
₹20.31 ₹20,310.00
Full Reel (Order in multiples of 2000)
₹18.73 ₹37,460.00
₹18.17 ₹72,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
AHCT
8 Circuit
1 Line
SSOP-20
Non-Inverting
9.5 ns
4 uA
32 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74AHCT373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT373/SN74AHCT373-Q1 D-Type Latches

Texas Instruments SN74AHCT373/SN74AHCT373-Q1 D-Type Latches are octal transparent with 3-state outputs and eight D-type latches. These latches operate at a 4.5V to 5.5V supply voltage range, 2V high-level input voltage, and 0.8V low-level input voltage. All channels share a Latch Enable (LE) input and an Output Enable (OE) input. The SN74AHCT373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data storage and a digital bus buffer.