SN74AHCT574RKSR

Texas Instruments
595-SN74AHCT574RKSR
SN74AHCT574RKSR

Mfr.:

Description:
Latches Octal Edge-Triggered D-Type Flip-Flops W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹28.42 ₹85,260.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
CMOS, TTL
AHCT
8 Circuit
8 Line
VQFN-20
Non-Inverting
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 40 uA
Product Type: Latches
Series: SN74AHCT574
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT574 Octal Transparent D-Type Latches

Texas Instruments SN74AHCT574 Octal Transparent D-Type Latches edge-triggered D-type flip-flops. These D-type latches feature 3-state outputs designed specifically for driving high-capacitive or low-impedance loads. The SN74AHCT574 octal transparent D-type latch inputs are TTL-voltage compatible. These latches offer latch-up performance exceeding 250mA per JESD 17 and operate over a 4.5V to 5.5V supply voltage range. The SN74AHCT574 latches are ideal for smartphone handsets, PDAs, network switches, wearable health and fitness devices, televisions (LCDs), and power infrastructures.