SN74AHCT595PW

595-SN74AHCT595PW
SN74AHCT595PW

Mfr.:

Description:
Counter Shift Registers 8bit Shift

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,788

Stock:
14,788 Can Dispatch Immediately
Quantities greater than 14788 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹72.31 ₹723.10
₹58.14 ₹1,453.50
₹55.16 ₹4,964.40
₹53.67 ₹14,490.90
₹51.53 ₹27,826.20
₹49.66 ₹1,25,143.20
₹48.45 ₹2,44,188.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹60.57
Min:
1

Similar Product

Texas Instruments SN74AHCT595PWR
Texas Instruments
Counter Shift Registers Tri-State 8-Bit A 59 5-SN74AHCT595PW A 5 A 595-SN74AHCT595PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
TSSOP-16
AHCT
CMOS
1
3-State
10.2 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: 8 Bit Shift
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74AHCT595
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT595/SN74AHCT595-Q1 8-Bit Shift Registers

Texas Instruments SN74AHCT595/SN74AHCT595-Q1 8-Bit Shift Registers feature an 8-bit serial-in, parallel-out shift register that provides an 8-bit D-type storage register. The shift register clock (SRCLK) and storage register clock (RCLK) are positive-edge triggered. The TI SN74AHCT595-Q1 is AEC-Q100 qualified for automotive applications.