SN74AHCT74DGVR

Texas Instruments
595-SN74AHCT74DGVR
SN74AHCT74DGVR

Mfr.:

Description:
Flip-Flops Dual w/Clear Preset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,420

Stock:
2,420 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹22.92 ₹229.20
₹20.41 ₹510.25
₹17.61 ₹1,761.00
₹16.31 ₹4,077.50
₹15.47 ₹7,735.00
₹14.82 ₹14,820.00
Full Reel (Order in multiples of 2000)
₹14.16 ₹28,320.00
₹13.98 ₹55,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHCT
2 Circuit
CMOS
TVSOP-14
TTL
Inverting/Non-Inverting
8.8 ns
- 8 mA
8 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74AHCT74
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 41.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT74/SN74AHCT74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74AHCT74/SN74AHCT74-Q1 Dual D-Type Flip-Flops are dual positive-edge-triggered devices with clear and preset. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs, regardless of the levels of the other inputs. When the Texas Instruments SN74AHCT74/SN74AHCT74-Q1 PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The SN74AHCT74-Q1 devices are AEC-Q100 qualified for automotive applications.