SN74AHCT86DGVR

Texas Instruments
595-SN74AHCT86DGVR
SN74AHCT86DGVR

Mfr.:

Description:
Logic Gates Quad 2 Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹23.30 ₹233.00
₹20.78 ₹519.50
₹17.98 ₹1,798.00
₹16.59 ₹4,147.50
₹15.75 ₹7,875.00
₹15.10 ₹15,100.00
Full Reel (Order in multiples of 2000)
₹14.82 ₹29,640.00
₹13.98 ₹55,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AHCT
2 Input
TVSOP-14
1 Output
8 mA
- 8 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT86
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 41.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT86 Quad 2-Input Exclusive OR Gates

Texas Instruments SN74AHCT86 2-Input Exclusive OR Gates are quadruple 2-input exclusive-OR gates. These devices perform the Boolean function Y = A × B or Y = AB + A B in positive logic. The Texas Instruments SN74AHCT86 has inputs that are TTL-voltage compatible, which allows up translation from 3.3V to 5V.