SN74ALS161BD

595-SN74ALS161BD
SN74ALS161BD

Mfr.:

Description:
Counter ICs Synchronous 4-Bit Binary Counters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Quantities greater than 548 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.49 ₹119.49
₹86.70 ₹867.00
₹75.20 ₹1,880.00
₹68.64 ₹8,236.80
₹64.77 ₹18,135.60
₹62.80 ₹2,51,200.00
₹59.65 ₹4,77,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
Binary
ALS
4 bit
Up
4.5 V to 5.5 V
0 C
+ 70 C
SN74ALS161B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99