SN74ALS163BN

Texas Instruments
595-SN74ALS163BN
SN74ALS163BN

Mfr.:

Description:
Counter ICs 4-Bit Synch Binary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹153.75 ₹153.75
₹112.75 ₹1,127.50
₹101.57 ₹2,539.25
₹90.85 ₹9,085.00
₹85.54 ₹21,385.00
₹84.79 ₹42,395.00
₹84.23 ₹84,230.00
₹80.79 ₹2,01,975.00
₹79.86 ₹3,99,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
ALS
4 bit
Up
4.5 V to 5.5 V
0 C
+ 70 C
SN74ALS163B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.