SN74ALS164ADR

Texas Instruments
595-SN74ALS164ADR
SN74ALS164ADR

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Out S er Shift Register A A 595-SN74ALS164AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹209.66 ₹209.66
₹207.79 ₹2,077.90
₹205.93 ₹5,148.25
₹198.47 ₹19,847.00
₹188.22 ₹47,055.00
₹168.66 ₹84,330.00
₹143.50 ₹1,43,500.00
Full Reel (Order in multiples of 2500)
₹137.91 ₹3,44,775.00
₹135.11 ₹6,75,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹278.61
Min:
1

Similar Product

Texas Instruments SN74ALS164AD
Texas Instruments
Counter Shift Registers 8-Bit Parallel-Out Ser Shift Register
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
SOIC-14
ALS
Bipolar
4
11 ns
4.5 V
5.5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74ALS164A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.