SN74ALS174D

595-SN74ALS174D
SN74ALS174D

Mfr.:

Description:
Flip-Flops Hex Pos Edge Trig

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
ALS
7 Circuit
TTL
SOIC-Narrow-16
TTL
Non-Inverting
17 ns
- 400 uA
8 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74ALS174
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.