SN74ALS174NSR

Texas Instruments
595-SN74ALS174NSR
SN74ALS174NSR

Mfr.:

Description:
Flip-Flops Hex D-Typ Pos-Edge- Trig Flip-Flop W/Clr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹67.65 ₹1,35,300.00
₹66.81 ₹2,67,240.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ALS
7 Circuit
TTL
SOIC-16
TTL
Non-Inverting
17 ns
- 400 uA
8 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74ALS174
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.