SN74ALS241CN

Texas Instruments
595-SN74ALS241CN
SN74ALS241CN

Mfr.:

Description:
Buffers & Line Drivers Octal w/Tri-St Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹173.31 ₹173.31
₹119.27 ₹1,192.70
₹110.88 ₹2,217.60
₹103.43 ₹10,343.00
₹96.91 ₹25,196.60
₹95.04 ₹95,040.00
₹92.43 ₹2,31,075.00
₹91.41 ₹4,57,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALS
8 Input
8 Output
Non-Inverting
PDIP-20
- 15 mA
24 mA
9 mA
4.5 V
5.5 V
17 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11 ns
Series: SN74ALS241C
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.