SN74ALS38BD

595-SN74ALS38BD
SN74ALS38BD

Mfr.:

Description:
Logic Gates Quad 2-input pos-NAND buffers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Quantities greater than 349 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18
₹66.90 ₹669.00
₹56.37 ₹2,818.50
₹53.11 ₹5,311.00
₹49.66 ₹12,415.00
₹49.29 ₹24,645.00
₹48.64 ₹48,640.00
₹47.43 ₹1,18,575.00
₹46.78 ₹2,33,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹86.66
Min:
1

Similar Product

Texas Instruments SN74HCS03DR
Texas Instruments
Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
ALS
8 Input
SOIC-14
4 Output
24 mA
100 uA
33 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALS38B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.