SN74ALS574BDWR

Texas Instruments
595-SN74ALS574BDWR
SN74ALS574BDWR

Mfr.:

Description:
Flip-Flops Tri-State Octal A 59 5-SN74ALS574BDW A 5 A 595-SN74ALS574BDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,266

Stock:
1,266 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹139.77 ₹139.77
₹102.50 ₹1,025.00
₹92.90 ₹2,322.50
₹82.46 ₹8,246.00
₹77.53 ₹19,382.50
₹76.03 ₹38,015.00
Full Reel (Order in multiples of 2000)
₹69.98 ₹1,39,960.00
₹68.30 ₹2,73,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹137.91
Min:
1

Similar Product

Texas Instruments SN74ALS574BDW
Texas Instruments
Flip-Flops Tri-State Octal
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ALS
8 Circuit
3-State
SOIC-20
TTL
Non-Inverting
14 ns
- 2.6 mA
24 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74ALS574B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.