SN74ALS841DW

Texas Instruments
595-SN74ALS841DW
SN74ALS841DW

Mfr.:

Description:
Latches 10B Bus Interface DT ype Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 150   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹642.94 ₹96,441.00
₹614.99 ₹1,53,747.50
₹598.22 ₹2,99,110.00
₹584.24 ₹5,84,240.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ALS
1 Circuit
10 Line
SOIC-24
Non-Inverting
13 ns
32 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Operating Supply Current: 62 mA
Product Type: Latches
Series: SN74ALS841
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.