SN74ALVC125DGVR

Texas Instruments
595-SN74ALVC125DGVR
SN74ALVC125DGVR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,445

Stock:
1,445
Can Dispatch Immediately
On Order:
2,000
Expected 03-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹32.24 ₹322.40
₹28.79 ₹719.75
₹25.07 ₹2,507.00
₹23.20 ₹5,800.00
₹22.18 ₹11,090.00
₹21.43 ₹21,430.00
Full Reel (Order in multiples of 2000)
₹20.41 ₹40,820.00
₹19.85 ₹79,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALVC
4 Input
3 Output
Non-Inverting
TVSOP-14
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.1 ns, 2.8 ns
Series: SN74ALVC125
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 41.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.