SN74ALVC126D

Texas Instruments
595-SN74ALVC126D
SN74ALVC126D

Mfr.:

Description:
Buffers & Line Drivers Quad w/Tri-St Out A 595-SN74ALVC126DR A A 595-SN74ALVC126DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.91 ₹96.91
₹69.98 ₹699.80
₹59.08 ₹2,954.00
₹55.63 ₹5,563.00
₹52.09 ₹13,022.50
₹49.94 ₹24,970.00
₹49.57 ₹49,570.00
₹47.89 ₹1,19,725.00
₹47.71 ₹2,38,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹46.59
Min:
1

Similar Product

Texas Instruments SN74ALVC126DR
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ALVC126D A A 595-SN74ALVC126D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALVC
4 Input
3 Output
Non-Inverting
SOIC-14
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.4 ns, 3.1 ns
Series: SN74ALVC126
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.