SN74ALVC164245DGG

Texas Instruments
595-74ALVC164245DGG
SN74ALVC164245DGG

Mfr.:

Description:
Translation - Voltage Levels 16-Bit 2.5-V to 3.3- V/3.3-V To 5-V Leve

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213
Can Dispatch Immediately
On Order:
520
Expected 08-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹324.27 ₹324.27
₹244.13 ₹2,441.30
₹215.25 ₹5,381.25
₹198.47 ₹23,816.40
₹189.16 ₹52,964.80
₹183.56 ₹95,451.20
₹178.91 ₹1,78,910.00
₹173.31 ₹4,36,741.20
₹170.52 ₹8,52,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹324.27
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level-Shifting Transceiver
TSSOP-48
5.5 V
3 V
SN74ALVC164245
5.8 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Family: ALVC
Number of Channels: 16 Channel
Operating Supply Current: 40 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 281.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74ALVC164245 Level Shifting Transceiver

Texas Instruments SN74ALVC164245 Level Shifting Transceiver is a 16-bit (dual-octal) non-inverting bus transceiver that contains two separate supply rails. B port has VCCB, which is set to operate at 3.3V and 5V. A port has VCCA, which is set to operate at 2.5V and 3.3V. This allows for translation from a 2.5V to a 3.3V environment, and vice versa, or from a 3.3V to a 5V environment, and vice versa.