SN74ALVCH162260DL

Texas Instruments
595-74ALVCH162260DL
SN74ALVCH162260DL

Mfr.:

Description:
Latches 12-24bit A 595-ALVCH 162260DLR A 595-ALV A 595-ALVCH162260DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹267.43 ₹267.43
₹199.41 ₹1,994.10
₹181.70 ₹3,634.00
₹163.07 ₹16,307.00
₹153.75 ₹39,975.00
₹142.57 ₹71,285.00
₹141.63 ₹1,41,630.00
₹138.84 ₹3,47,100.00
₹137.91 ₹6,89,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹221.77
Min:
1

Similar Product

Texas Instruments SN74ALVCH162260DLR
Texas Instruments
Latches 12B To 24B Multiplex DTyp Latch A 595-74 A 595-74ALVCH162260DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ALVCH
1 Circuit
24 Line
SSOP-56
Non-Inverting
5.8 ns, 4.9 ns
40 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Input Lines: 12 Line
Product Type: Latches
Series: SN74ALVCH162260
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.