SN74ALVCH162344GR

Texas Instruments
595-74ALVCH162344GR
SN74ALVCH162344GR

Mfr.:

Description:
Buffers & Line Drivers 1 to 4bit Address

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹148.16 ₹148.16
₹137.91 ₹1,379.10
₹131.38 ₹3,284.50
₹123.93 ₹12,393.00
₹120.20 ₹30,050.00
₹118.34 ₹59,170.00
Full Reel (Order in multiples of 2000)
₹85.35 ₹1,70,700.00
₹83.40 ₹3,33,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALVCH
8 Input
3 Output
Non-Inverting
TSSOP-56
- 12 mA
12 mA
40 uA
1.65 V
3.6 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns, 4.4 ns
Series: SN74ALVCH162344
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 252.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.