SN74ALVCH162841DL

Texas Instruments
595-74ALVCH162841DL
SN74ALVCH162841DL

Mfr.:

Description:
Latches 20bit Bus Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 640   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹129.52 ₹82,892.80
₹126.72 ₹1,26,720.00
₹125.79 ₹3,14,475.00
₹123.93 ₹6,19,650.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
ALVCH
2 Circuit
3 Line
SSOP-56
Non-Inverting
5.2 ns, 4.3 ns
40 uA
32 mA
- 12 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 20 Channel
Number of Input Lines: 20 Line
Product Type: Latches
Series: SN74ALVCH162841
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.