SN74ALVCH16721DLR

Texas Instruments
595-74ALVCH16721DLR
SN74ALVCH16721DLR

Mfr.:

Description:
Flip-Flops 3.3V 20bit A 595-SN7 4ALVCH16721DL A 595 A 595-SN74ALVCH16721DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹239.47 ₹239.47
₹177.97 ₹1,779.70
₹162.13 ₹4,053.25
₹145.36 ₹14,536.00
₹136.97 ₹34,242.50
₹132.32 ₹66,160.00
Full Reel (Order in multiples of 1000)
₹123.93 ₹1,23,930.00
₹119.27 ₹2,38,540.00
₹117.41 ₹5,87,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ALVCH
1 Circuit
3-State
SSOP-56
CMOS, LVTTL
Non-Inverting
5.1 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74ALVCH16721
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.