SN74ALVCH16841DGGR

Texas Instruments
595-74ALVCH16841DGGR
SN74ALVCH16841DGGR

Mfr.:

Description:
Latches 20bit Bus Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,120

Stock:
1,120 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹468.70 ₹468.70
₹357.81 ₹3,578.10
₹329.86 ₹8,246.50
₹299.11 ₹29,911.00
₹285.13 ₹71,282.50
₹275.81 ₹1,37,905.00
₹272.09 ₹2,72,090.00
Full Reel (Order in multiples of 2000)
₹261.84 ₹5,23,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ALVCH
2 Circuit
3 Line
TSSOP-56
Non-Inverting
4.7 ns, 3.9 ns
40 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 20 Channel
Number of Input Lines: 20 Line
Product Type: Latches
Series: SN74ALVCH16841
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 252.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.