SN74ALVCH245DWR

Texas Instruments
595-SN74ALVCH245DWR
SN74ALVCH245DWR

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74ALVCH245DW A 595-SN74ALVCH245DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,458

Stock:
1,458 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.95 ₹68.95
₹49.20 ₹492.00
₹44.17 ₹1,104.25
₹38.76 ₹3,876.00
₹36.15 ₹9,037.50
₹34.57 ₹17,285.00
₹33.27 ₹33,270.00
Full Reel (Order in multiples of 2000)
₹32.05 ₹64,100.00
₹31.22 ₹1,24,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹86.66
Min:
1

Similar Product

Texas Instruments SN74ALVCH245DW
Texas Instruments
Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVCH245DWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ALVCH
8 Circuit
3.6 ns
SOIC-20
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Tri-State Octal Bus
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ALVCH245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.