SN74AS1034AN

Texas Instruments
595-SN74AS1034AN
SN74AS1034AN

Mfr.:

Description:
Buffers & Line Drivers Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹404.40 ₹404.40
₹307.49 ₹3,074.90
₹282.34 ₹7,058.50
₹255.31 ₹25,531.00
₹242.27 ₹60,567.50
₹234.81 ₹1,17,405.00
₹228.29 ₹2,28,290.00
₹221.77 ₹5,54,425.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AS
6 Input
6 Output
Non-Inverting
PDIP-14
- 48 mA
48 mA
6 mA
4.5 V
5.5 V
14 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: TTL
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6 ns
Series: SN74AS1034A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.