SN74AS109AD

Texas Instruments
595-SN74AS109AD
SN74AS109AD

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 440   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹237.61 ₹1,04,548.40
₹236.68 ₹1,23,073.60
₹229.22 ₹2,29,220.00
₹226.43 ₹5,70,603.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
AS
2 Circuit
Differential
SOIC-Narrow-16
Single-Ended
Inverting/Non-Inverting
9 ns
- 2 mA
20 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Number of Input Lines: 5
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74AS109A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.