SN74AS623N

Not Assigned
SN74AS623N

Mfr.:

Description:
Bus Transceivers Octal Bus Transceivers 20-PDIP 0 to 70

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
3-State
AS
8 Circuit
9 ns
PDIP-20
TTL
TTL
64 mA
- 15 mA
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: Through Hole
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Bipolars
Product Type: Bus Transceivers
Series: SN74AS623
Subcategory: Logic ICs
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000