SN74AS757N

Texas Instruments
595-SN74AS757N
SN74AS757N

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Line Dr iver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,645.56 ₹1,645.56
₹1,304.52 ₹13,045.20
₹1,217.86 ₹24,357.20
₹1,089.27 ₹1,08,927.00
₹1,073.43 ₹2,79,091.80
₹1,062.25 ₹5,31,125.00
₹1,059.46 ₹10,59,460.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AS
8 Input
8 Output
Non-Inverting
PDIP-20
- 100 uA
64 mA
61 mA
4.5 V
5.5 V
95 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 8 Channel
Output Type: 3-State, Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18.5 ns
Series: SN74AS757
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.