SN74AUC1G07DBVT

Texas Instruments
595-SN74AUC1G07DBVT
SN74AUC1G07DBVT

Mfr.:

Description:
Buffers & Line Drivers SNGL Bufr Drvr A 595 -SN74AUC1G07DBVR A A 595-SN74AUC1G07DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹85.73 ₹85.73
₹61.78 ₹617.80
₹55.72 ₹1,393.00
₹49.01 ₹4,901.00
Full Reel (Order in multiples of 250)
₹47.15 ₹11,787.50
₹45.94 ₹22,970.00
₹43.24 ₹43,240.00
₹41.84 ₹1,04,600.00
₹41.65 ₹2,08,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹34.48
Min:
1

Similar Product

Texas Instruments SN74AUC1G07DBVR
Texas Instruments
Buffers & Line Drivers Single w/ OD A 595-S N74AUC1G07DBVT A 59 A 595-SN74AUC1G07DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUC
1 Input
1 Output
Non-Inverting
SOT-23-5
9 mA
10 uA
800 mV
2.7 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 1 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns, 1.7 ns
Series: SN74AUC1G07
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.