SN74AUC1G19DBVR

Texas Instruments
595-SN74AUC1G19DBVR
SN74AUC1G19DBVR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1 of 2 Decoder DeMul txer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,232

Stock:
3,232 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹40.07 ₹40.07
₹27.58 ₹275.80
₹24.60 ₹615.00
₹21.15 ₹2,115.00
₹19.57 ₹4,892.50
₹18.64 ₹9,320.00
₹17.80 ₹17,800.00
Full Reel (Order in multiples of 3000)
₹16.68 ₹50,040.00
₹15.75 ₹94,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AUC
1 Input
2 Output
SOT-23-6
1.7 ns, 2 ns
800 mV
2.7 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AUC1G19
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.