SN74AUC1G79DCKR

Texas Instruments
595-SN74AUC1G79DCKR
SN74AUC1G79DCKR

Mfr.:

Description:
Flip-Flops Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,033

Stock:
5,033 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹23.57 ₹235.70
₹20.97 ₹524.25
₹18.08 ₹1,808.00
₹16.77 ₹4,192.50
₹15.93 ₹7,965.00
₹15.28 ₹15,280.00
Full Reel (Order in multiples of 3000)
₹14.35 ₹43,050.00
₹13.88 ₹83,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
True
AUC
1 Circuit
Single-Ended
SC70-5
Single-Ended
Non-Inverting
2.4 ns
- 9 mA
9 mA
800 mV
2.7 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AUC1G79
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.