SN74AUC245RGYR

Texas Instruments
595-SN74AUC245RGYR
SN74AUC245RGYR

Mfr.:

Description:
Bus Transceivers Octal Bus Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,560

Stock:
2,560 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹224.56 ₹224.56
₹187.29 ₹1,872.90
₹170.52 ₹4,263.00
₹152.82 ₹15,282.00
₹144.43 ₹36,107.50
₹139.77 ₹69,885.00
₹134.18 ₹1,34,180.00
Full Reel (Order in multiples of 3000)
₹131.38 ₹3,94,140.00
₹127.66 ₹7,65,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AUC
8 Circuit
1.4 ns
VQFN-20
CMOS
CMOS
9 mA
- 9 mA
800 mV
2.7 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74AUC245
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.