SN74AUC2G04DBVR

Texas Instruments
595-SN74AUC2G04DBVR
SN74AUC2G04DBVR

Mfr.:

Description:
Inverters DUAL INVERTER GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,693

Stock:
6,693 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹53.90 ₹53.90
₹38.27 ₹382.70
₹34.32 ₹858.00
₹30.01 ₹3,001.00
₹27.85 ₹6,962.50
Full Reel (Order in multiples of 3000)
₹24.89 ₹74,670.00
₹22.82 ₹1,36,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
2 Circuit
AUC
Inverting
SOT-23-6
2.7 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 9 mA
Low Level Output Current: 9 mA
Product Type: Inverters
Propagation Delay Time: 2 ns, 1.5 ns
Series: SN74AUC2G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99