SN74AUC2G66DCTR

Texas Instruments
595-SN74AUC2G66DCTR
SN74AUC2G66DCTR

Mfr.:

Description:
Analogue Switch ICs Dual Bilateral Analo g SWCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,516

Stock:
4,516 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹50.32 ₹50.32
₹35.32 ₹353.20
₹31.59 ₹789.75
₹27.49 ₹2,749.00
₹25.53 ₹6,382.50
₹24.41 ₹12,205.00
₹23.67 ₹23,670.00
Full Reel (Order in multiples of 3000)
₹22.18 ₹66,540.00
₹21.52 ₹1,29,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SM-8
2 Channel
2 x SPST
15 Ohms
800 mV
2.7 V
2.3 ns
2 ns
- 40 C
+ 85 C
SN74AUC2G66
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.