SN74AUCH32244ZKER

595-74AUCH32244ZKER
SN74AUCH32244ZKER

Mfr.:

Description:
Buffers & Line Drivers 32B Bufr Drvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Quantities greater than 259 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹376.45 ₹376.45
₹280.47 ₹2,804.70
₹256.25 ₹6,406.25
₹230.15 ₹23,015.00
₹223.63 ₹55,907.50
Full Reel (Order in multiples of 1000)
₹189.16 ₹1,89,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUCH
32 Input
32 Output
Non-Inverting
BGA-Microstar-96
- 9 mA
9 mA
40 uA
800 mV
2.7 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 32 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 1.8 ns
Series: SN74AUCH32244
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 166.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.