SN74AUP1G17DCKT

Texas Instruments
595-SN74AUP1G17DCKT
SN74AUP1G17DCKT

Mfr.:

Description:
Buffers & Line Drivers Lo PWR SNGL Schmitt Trgr Bufr A 595-SN74 A 595-SN74AUP1G17DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,592

Stock:
13,592 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹61.96 ₹619.60
₹55.91 ₹1,397.75
₹49.20 ₹4,920.00
Full Reel (Order in multiples of 250)
₹44.73 ₹11,182.50
₹42.96 ₹21,480.00
₹41.28 ₹41,280.00
₹40.44 ₹1,01,100.00
₹39.97 ₹1,99,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹34.48
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹48.45
Min:
1

Similar Product

Texas Instruments SN74AUP1G17DCKR
Texas Instruments
Buffers & Line Drivers Lo-Pwr Sgle Schmitt- Trigger Inverter A A 595-SN74AUP1G17DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
1 Input
1 Output
Non-Inverting
SC70-5
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18.1 ns, 12.9 ns, 11 ns, 7.9 ns, 6.7 ns
Series: SN74AUP1G17
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP1G17 Single Schmitt-Trigger Buffer

Texas Instruments SN74AUP1G17 Low-Power Single Schmitt-Trigger Buffer ensures a very low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V, resulting in increased battery life. This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. SN74AUP1G17 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device which prevents damage to the device.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.