SN74AUP1G57DBVR

Texas Instruments
595-SN74AUP1G57DBVR
SN74AUP1G57DBVR

Mfr.:

Description:
Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G57DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,973

Stock:
5,973 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹34.48 ₹34.48
₹23.76 ₹237.60
₹21.15 ₹528.75
₹18.26 ₹1,826.00
₹16.87 ₹4,217.50
₹16.03 ₹8,015.00
₹15.37 ₹15,370.00
Full Reel (Order in multiples of 3000)
₹14.72 ₹44,160.00
₹14.07 ₹84,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter
1 Gate
AUP
3 Input
SOT-23-6
1 Output
4 mA
- 4 mA
5.3 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74AUP1G57
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.