SN74AUP1G74YFPR

Texas Instruments
595-SN74AUP1G74YFPR
SN74AUP1G74YFPR

Mfr.:

Description:
Flip-Flops Lo-Pwr Sgl Pos-Edge- Triggered D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,380

Stock:
3,380 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹55.91 ₹55.91
₹54.79 ₹547.90
₹54.70 ₹1,367.50
₹48.45 ₹4,845.00
₹41.93 ₹10,482.50
₹36.81 ₹18,405.00
₹33.08 ₹33,080.00
Full Reel (Order in multiples of 3000)
₹25.90 ₹77,700.00
₹24.97 ₹1,49,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
True
AUP
1 Circuit
DSBGA-8
Non-Inverting
5 ns
- 4 mA
4 mA
800 mV
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Flip Flops
Series: SN74AUP1G74
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.