SN74AUP1G80DCKR1G4

Texas Instruments
595-SN74AUP1G80DR1G4
SN74AUP1G80DCKR1G4

Mfr.:

Description:
Flip-Flops Low-Power Single Pos titive-Edge-Trigger

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2,994

Stock:
2,994 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51.25 ₹51.25
₹35.41 ₹354.10
₹31.68 ₹792.00
Full Reel (Order in multiples of 3000)
₹31.68 ₹95,040.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Inverting
AUP
1 Circuit
Push-Pull
SC-70-5
CMOS
Positive
- 4 mA
4 mA
800 mV
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Texas Instruments
Maximum Clock Frequency: 260 MHz
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Product Type: Flip Flops
Series: SN74AUP1G80DCKR1G4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP1G80 D-Type Flip-Flop

Texas Instruments SN74AUP1G80 D-Type Flip-Flop is a single positive-edge-triggered D-type flip-flop. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. The clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The Texas Instruments SN74AUP1G80 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This circuitry inhibits current backflow into the device, which prevents damage to the device.