SN74AUP1T08DCKR

Texas Instruments
595-SN74AUP1T08DCKR
SN74AUP1T08DCKR

Mfr.:

Description:
Translation - Voltage Levels Low Pwr 1.8/2.5/3.3 Vin 3.3V CMOS Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,835

Stock:
10,835 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹20.50 ₹20.50
₹14.07 ₹140.70
₹12.49 ₹312.25
₹10.72 ₹1,072.00
₹9.78 ₹2,445.00
₹9.32 ₹4,660.00
₹8.85 ₹8,850.00
Full Reel (Order in multiples of 3000)
₹8.29 ₹24,870.00
₹8.01 ₹48,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
SC-70-5
3.6 V
2.3 V
SN74AUP1T08
5.1 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AUP
Operating Supply Current: 900 nA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP1T08 Single 2-Input Positive-AND Gates

Texas Instruments SN74AUP1T08 Single 2-Input Positive-AND Gates perform the Boolean function Y = A • B or Y = /A + /B with designation for logic-level translation applications with output referenced to supply VCC. AUP technology is low-power logic technology designed to extend battery life while operating. All input levels accept 1.8V LVCMOS signals while operating from either a single 3.3V or 2.5V VCC supply. This product also maintains excellent signal integrity.