SN74AUP1T08DCKRG4

Texas Instruments
595-SN74AUP1T08DCRG4
SN74AUP1T08DCKRG4

Mfr.:

Description:
Logic Gates Low Power 1.8/2.5/3 .3-V Input 3.3-V CM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2,999

Stock:
2,999 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.02 ₹68.02
₹47.61 ₹476.10
₹42.68 ₹1,067.00
Full Reel (Order in multiples of 3000)
₹42.68 ₹1,28,040.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AND
1 Gate
AUP1T
2 Input
SC-70-5
1 Output
4 mA
- 4 mA
10.8 ns
2.3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: Schmitt-Trigger, CMOS
Operating Temperature Range: - 40 C to + 85 C
Output Voltage: 2.3 V to 3.6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AUP1T08DCKRG4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP1T08 Single 2-Input Positive-AND Gates

Texas Instruments SN74AUP1T08 Single 2-Input Positive-AND Gates perform the Boolean function Y = A • B or Y = /A + /B with designation for logic-level translation applications with output referenced to supply VCC. AUP technology is low-power logic technology designed to extend battery life while operating. All input levels accept 1.8V LVCMOS signals while operating from either a single 3.3V or 2.5V VCC supply. This product also maintains excellent signal integrity.