SN74AUP2G06DSFR

Texas Instruments
595-SN74AUP2G06DSFR
SN74AUP2G06DSFR

Mfr.:

Description:
Buffers & Line Drivers Lo-Pwr Dual Inverter Buffer/Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,034

Stock:
3,034 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.95 ₹68.95
₹67.65 ₹676.50
₹67.37 ₹1,684.25
₹57.03 ₹5,703.00
₹49.39 ₹12,347.50
₹43.33 ₹21,665.00
₹38.95 ₹38,950.00
₹33.36 ₹83,400.00
Full Reel (Order in multiples of 5000)
₹29.35 ₹1,46,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
2 Input
2 Output
Inverting
SON-6
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Inverting
Number of Channels: 2 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 12.4 ns
Series: SN74AUP2G06
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.