SN74AUP2G07DSFR

Texas Instruments
595-SN74AUP2G07DSFR
SN74AUP2G07DSFR

Mfr.:

Description:
Buffers & Line Drivers Lo-Pwr Dual Buffer/ Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578
Can Dispatch Immediately
On Order:
5,000
Expected 24-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹23.30 ₹233.00
₹20.78 ₹519.50
₹17.98 ₹1,798.00
₹16.59 ₹4,147.50
₹15.75 ₹7,875.00
₹15.10 ₹15,100.00
₹14.72 ₹36,800.00
Full Reel (Order in multiples of 5000)
₹13.88 ₹69,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
2 Input
2 Output
Non-Inverting
SON-6
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.3 ns
Series: SN74AUP2G07
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.